Bourns, SRP2313AA, 2313 Shielded Power Inductor with a Metal Alloy Powder Core, 100 μH 20 % 11 A Idc Q:20

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP912.82

(exc. VAT)

PHP1,022.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 8PHP456.41PHP912.82
10 +PHP443.00PHP886.00

*price indicative

Packaging Options:
RS Stock No.:
466-134
Mfr. Part No.:
SRP2313AA-101M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Power Inductor

Maximum DC Current

11A

Package/Case

2313

Length

23.5mm

Packaging

80 pcs/13 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.04Ω

Inductance Tolerance

20 %

Series

SRP2313AA

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS, Halogen Free, AEC-Q200

Diameter

22mm

Core Material

Metal Alloy Powder

Depth

22mm

Height

22mm

Maximum Self Resonant Frequency

60MHz

Minimum Quality Factor

20

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction that reduces electromagnetic interference, ensuring stable performance in sensitive applications. They are designed to handle high currents and provide efficient power conversion while minimizing radiation and noise. Suitable for various power supply systems and signal filtering applications.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy