Bourns, SRP1245A, 1245 Shielded Power Inductor with a Carbonyl Powder Core, 22 μH 20 % 6.5 A Idc Q:20
- RS Stock No.:
- 466-125
- Mfr. Part No.:
- SRP1245A-220M
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP193.63
(exc. VAT)
PHP216.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 104 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP96.815 | PHP193.63 | - |
| 20 - 48 | PHP81.23 | PHP162.46 | 16% |
| 50 - 198 | PHP51.005 | PHP102.01 | 47% |
| 200 - 998 | PHP49.59 | PHP99.18 | 48% |
| 1000 + | PHP48.645 | PHP97.29 | 49% |
*price indicative
- RS Stock No.:
- 466-125
- Mfr. Part No.:
- SRP1245A-220M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 6.5A | |
| Package/Case | 1245 | |
| Packaging | 500 pieces per 13 in Reel | |
| Length | 13.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 130mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1245A | |
| Inductance Tolerance | 20 % | |
| Core Material | Carbonyl Powder | |
| Diameter | 12.5mm | |
| Standards/Approvals | RoHS and AEC-Q200 | |
| Height | 12.5mm | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 22μH | ||
Maximum DC Current 6.5A | ||
Package/Case 1245 | ||
Packaging 500 pieces per 13 in Reel | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 130mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series SRP1245A | ||
Inductance Tolerance 20 % | ||
Core Material Carbonyl Powder | ||
Diameter 12.5mm | ||
Standards/Approvals RoHS and AEC-Q200 | ||
Height 12.5mm | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1245 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 9 A Idc Q:20
- Bourns 1245 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH 9.5 A Idc Q:20
- Bourns 1245 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 42 A Idc Q:15
- Bourns 1265 Shielded Power Inductor with a Carbonyl Powder Core, 22 μH 20 % 10 A Idc Q:20
- Bourns 22 μH 20 % 5 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 22 μH ±20 % 9 A Idc Q:20
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 22 μH ±20 % 12 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5.5 A Idc Q:20
