Wurth Elektronik, 744384, 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- RS Stock No.:
- 427-248
- Mfr. Part No.:
- 7443845030012
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP688.50
(exc. VAT)
PHP771.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 680 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP137.70 | PHP688.50 |
| 50 - 95 | PHP130.754 | PHP653.77 |
| 100 - 495 | PHP121.15 | PHP605.75 |
| 500 + | PHP111.546 | PHP557.73 |
*price indicative
- RS Stock No.:
- 427-248
- Mfr. Part No.:
- 7443845030012
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 17.2A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 5030 | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | 744384 | |
| Standards/Approvals | 863, Halogen Free IEC 61249-2-21, EU&2015, REACH EC1907, 2006, RoHS 2011, Halogen Free JEDEC JS709B | |
| Core Material | Magnetic Iron Alloy | |
| Height | 3.1mm | |
| Diameter | 3.1mm | |
| Depth | 3.1mm | |
| Maximum Self Resonant Frequency | 43MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 17.2A | ||
Sub Type SMT Power Inductor | ||
Package/Case 5030 | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 5.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series 744384 | ||
Standards/Approvals 863, Halogen Free IEC 61249-2-21, EU&2015, REACH EC1907, 2006, RoHS 2011, Halogen Free JEDEC JS709B | ||
Core Material Magnetic Iron Alloy | ||
Height 3.1mm | ||
Diameter 3.1mm | ||
Depth 3.1mm | ||
Maximum Self Resonant Frequency 43MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 220 nH Shielded ±30 %
