Wurth Elektronik, 744384, 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- RS Stock No.:
- 427-226
- Mfr. Part No.:
- 7443844020015
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP102,842.00
(exc. VAT)
PHP115,183.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,000 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP102.842 | PHP102,842.00 |
*price indicative
- RS Stock No.:
- 427-226
- Mfr. Part No.:
- 7443844020015
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 10.3A | |
| Package/Case | 4020 | |
| Length | 4.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 11.5mΩ | |
| Series | 744384 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Diameter | 2.1mm | |
| Depth | 2.1mm | |
| Height | 2.1mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | EU&2015, REACH EC1907, RoHS 2011, 2006, Halogen Free IEC 61249-2-21, 863, Halogen Free JEDEC JS709B | |
| Maximum Self Resonant Frequency | 50MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 10.3A | ||
Package/Case 4020 | ||
Length 4.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 11.5mΩ | ||
Series 744384 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Diameter 2.1mm | ||
Depth 2.1mm | ||
Height 2.1mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals EU&2015, REACH EC1907, RoHS 2011, 2006, Halogen Free IEC 61249-2-21, 863, Halogen Free JEDEC JS709B | ||
Maximum Self Resonant Frequency 50MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 650 nH Shielded ±30 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.8 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 % 9.8
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 % 11
