Wurth Elektronik, 784383, 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP716.54

(exc. VAT)

PHP802.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP143.308PHP716.54-
50 - 95PHP136.152PHP680.764%
100 - 495PHP126.028PHP630.1412%
500 +PHP116.078PHP580.3919%

*price indicative

Packaging Options:
RS Stock No.:
427-188
Mfr. Part No.:
78438335010HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Surface Mount Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

4.5A

Package/Case

3015HT

Packaging

Tape & Reel

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

53.2mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

784383

Maximum Operating Temperature

150°C

Termination Style

3015HT

Depth

1.5mm

Height

1.5mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

863, 2006, Halogen Free JEDEC JS709B, REACH EC1907, Halogen Free IEC 61249-2-21, RoHS 2011, EU&2015

Diameter

1.5mm

Maximum Self Resonant Frequency

73MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy