Wurth Elektronik, 784373, 1365 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 % 13
- RS Stock No.:
- 427-132
- Mfr. Part No.:
- 784373865056
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 400 units)*
PHP62,450.00
(exc. VAT)
PHP69,944.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 400 + | PHP156.125 | PHP62,450.00 |
*price indicative
- RS Stock No.:
- 427-132
- Mfr. Part No.:
- 784373865056
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 5.6 μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 13A | |
| Package/Case | 1365 | |
| Packaging | Tape & Reel | |
| Length | 13.45mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 10mΩ | |
| Series | 784373 | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 6.3mm | |
| Diameter | 6.3 mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | Halogen-Free (JEDEC JS709B,IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | |
| Height | 6.3mm | |
| Maximum Self Resonant Frequency | 15.2MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 5.6 μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 13A | ||
Package/Case 1365 | ||
Packaging Tape & Reel | ||
Length 13.45mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 10mΩ | ||
Series 784373 | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Depth 6.3mm | ||
Diameter 6.3 mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals Halogen-Free (JEDEC JS709B,IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | ||
Height 6.3mm | ||
Maximum Self Resonant Frequency 15.2MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Low Profile High Current Inductor is a high-performance automotive-grade component designed to provide reliable inductance in demanding electronic applications. It features robust electrical properties, ensuring stability and efficiency under various operating conditions. This inductor is AEC-Q200 qualified, making it suitable for automotive and other high-reliability applications.
RoHS and REACH Compliant
Halogen Free
Moisture Sensitivity Level 1
Distributed Air gap
Iron alloy powder
Designed to avoid thermal aging degradation
Related links
- Wurth Elektronik 1365 Yes Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 % 13 A
- Wurth Elektronik 1365 Yes Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH Shielded ±20 % 10.4 A
- Wurth Elektronik 1365 Yes Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 % 15.5 A
- Wurth Elektronik 1365 Yes Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 % 22 A
- Wurth Elektronik 1365 Yes Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 % 11.6 A
- Wurth Elektronik 1365 Yes Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 % 12 A
- Wurth Elektronik 1365 Yes Surface Mount Inductor with a Magnetic Iron Alloy Core, 47 μH Shielded ±20 % 5.1 A
- Wurth Elektronik 1365 Yes Surface Mount Inductor with a Magnetic Iron Alloy Core, 33 μH Shielded ±20 % 5.7 A
