Wurth Elektronik, 784373, 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- RS Stock No.:
- 427-099
- Mfr. Part No.:
- 784373170082
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save PHP392.80
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP390.13
(exc. VAT)
PHP436.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 133 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP390.13 | - |
| 10 + | PHP350.85 | PHP392.80 |
*price indicative
- RS Stock No.:
- 427-099
- Mfr. Part No.:
- 784373170082
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 18.4A | |
| Package/Case | 1770 | |
| Packaging | Tape & Reel | |
| Length | 17.45mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 9.2mΩ | |
| Series | 784373 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | |
| Diameter | 6.8mm | |
| Height | 6.8mm | |
| Depth | 6.8mm | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 9.3MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2μH | ||
Product Type Surface Mount Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 18.4A | ||
Package/Case 1770 | ||
Packaging Tape & Reel | ||
Length 17.45mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 9.2mΩ | ||
Series 784373 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | ||
Diameter 6.8mm | ||
Height 6.8mm | ||
Depth 6.8mm | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 9.3MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 47 μH Shielded ±20 % 7.5
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 33 μH Shielded ±20 % 9.1
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 82 μH Shielded ±20 % 4.9
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 22 μH Shielded ±20 %
