Wurth Elektronik, 744383, 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP543.00

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP1,079.50

(exc. VAT)

PHP1,209.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP215.90PHP1,079.50-
50 - 95PHP205.04PHP1,025.20PHP543.00
100 +PHP190.052PHP950.26PHP2,584.80

*price indicative

Packaging Options:
RS Stock No.:
427-050
Mfr. Part No.:
74438377010HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

1μH

Sub Type

SMT Power Inductor

Maximum DC Current

10.2A

Package/Case

6030HT

Packaging

Tape & Reel

Length

6.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

6.9mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

744383

Maximum Operating Temperature

150°C

Diameter

3.1mm

Core Material

Magnetic Iron Alloy

Termination Style

6030HT

Standards/Approvals

Halogen Free JEDEC JS709B, 2006, REACH EC1907, RoHS 2011, 863, EU&2015, Halogen Free IEC 61249-2-21

Depth

3.1mm

Height

3.1mm

Maximum Self Resonant Frequency

47MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power inductor is a compact, high-performance component designed for high current capability and handles high transient current spikes, portable electronics, and wireless communication devices. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 qualification, it ensures efficient energy storage and power conversion in demanding applications like DC/DC converters, battery-powered devices, and mainboards/graphic cards. It has high operating temperature ranges from -55 °C to +150 °C.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Low acoustic noise and low leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy