Wurth Elektronik, 744300, 9010 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH Shielded ±15 %
- RS Stock No.:
- 427-030
- Mfr. Part No.:
- 7443000910150
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP473.01
(exc. VAT)
PHP529.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 500 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP236.505 | PHP473.01 | - |
| 20 - 198 | PHP213.05 | PHP426.10 | 9% |
| 200 + | PHP196.435 | PHP392.87 | 16% |
*price indicative
- RS Stock No.:
- 427-030
- Mfr. Part No.:
- 7443000910150
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 150nH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | High Current Flat Wire Inductor | |
| Maximum DC Current | 78A | |
| Package/Case | 9010 | |
| Length | 9.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.33mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±15 % | |
| Series | 744300 | |
| Diameter | 6.1mm | |
| Core Material | Manganese Zinc Ferrite | |
| Height | 6.1mm | |
| Depth | 6.1mm | |
| Standards/Approvals | IEC 60286-3:2019, 863, Halogen Free JEDEC JS709B, 2006, IPC, Halogen Free IEC 61249-2-21, IEC 62024 2-2020, RoHS 2011, JEDEC J-STD-020E, EU&2015, REACH EC1907 | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 150nH | ||
Product Type Surface Mount Inductor | ||
Sub Type High Current Flat Wire Inductor | ||
Maximum DC Current 78A | ||
Package/Case 9010 | ||
Length 9.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.33mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±15 % | ||
Series 744300 | ||
Diameter 6.1mm | ||
Core Material Manganese Zinc Ferrite | ||
Height 6.1mm | ||
Depth 6.1mm | ||
Standards/Approvals IEC 60286-3:2019, 863, Halogen Free JEDEC JS709B, 2006, IPC, Halogen Free IEC 61249-2-21, IEC 62024 2-2020, RoHS 2011, JEDEC J-STD-020E, EU&2015, REACH EC1907 | ||
Inductor Construction Shielded | ||
Moulded No | ||
Related links
- Wurth Elektronik 9010 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH Shielded ±15 %
- Wurth Elektronik 1111 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH Shielded ±15
- Wurth Elektronik 9010 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 70 nH Shielded ±15 %
- Wurth Elektronik 9010 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH Shielded ±15
- Wurth Elektronik 9010 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 nH Shielded ±15
- Wurth Elektronik 1111 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 180 nH Shielded ±15
- Wurth Elektronik 1111 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 70 nH Shielded ±15 %
- Wurth Elektronik 1111 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH Shielded ±15
