Wurth Elektronik, 784383, 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- RS Stock No.:
- 426-986
- Mfr. Part No.:
- 78438343015
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP308,988.00
(exc. VAT)
PHP346,068.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 3,000 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP102.996 | PHP308,988.00 |
*price indicative
- RS Stock No.:
- 426-986
- Mfr. Part No.:
- 78438343015
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 2.05A | |
| Package/Case | 2010 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 180mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | 784383 | |
| Standards/Approvals | REACH EC1907, Halogen Free JEDEC JS709B, EU&2015, Halogen Free IEC 61249-2-21, 2006, 863, RoHS 2011 | |
| Height | 1mm | |
| Core Material | Magnetic Iron Alloy | |
| Diameter | 1mm | |
| Depth | 1mm | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1.5μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 2.05A | ||
Package/Case 2010 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 180mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series 784383 | ||
Standards/Approvals REACH EC1907, Halogen Free JEDEC JS709B, EU&2015, Halogen Free IEC 61249-2-21, 2006, 863, RoHS 2011 | ||
Height 1mm | ||
Core Material Magnetic Iron Alloy | ||
Diameter 1mm | ||
Depth 1mm | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
