Wurth Elektronik, 784383, 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 %
- RS Stock No.:
- 426-978
- Mfr. Part No.:
- 784383430082
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP693.85
(exc. VAT)
PHP777.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,990 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP138.77 | PHP693.85 |
| 50 - 95 | PHP131.788 | PHP658.94 |
| 100 - 495 | PHP122.188 | PHP610.94 |
| 500 - 995 | PHP112.412 | PHP562.06 |
| 1000 + | PHP108.222 | PHP541.11 |
*price indicative
- RS Stock No.:
- 426-978
- Mfr. Part No.:
- 784383430082
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820nH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 3.15A | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 92mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | 784383 | |
| Inductance Tolerance | ±30 % | |
| Diameter | 1mm | |
| Depth | 1mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 125MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820nH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 3.15A | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 92mΩ | ||
Maximum Operating Temperature 125°C | ||
Series 784383 | ||
Inductance Tolerance ±30 % | ||
Diameter 1mm | ||
Depth 1mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | ||
Height 1mm | ||
Maximum Self Resonant Frequency 125MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 % 19
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
