Wurth Elektronik, 784383, 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- RS Stock No.:
- 426-965
- Mfr. Part No.:
- 78438336068HT
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP832.60
(exc. VAT)
PHP932.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 990 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP166.52 | PHP832.60 |
| 50 - 95 | PHP158.116 | PHP790.58 |
| 100 - 495 | PHP146.584 | PHP732.92 |
| 500 + | PHP134.858 | PHP674.29 |
*price indicative
- RS Stock No.:
- 426-965
- Mfr. Part No.:
- 78438336068HT
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 3020HT | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 227.1mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | 784383 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 863, Halogen Free JEDEC JS709BIEC 61249-2-21, REACH EC1907, EU&2015, RoHS 2011, 2006 | |
| Depth | 2mm | |
| Height | 2mm | |
| Termination Style | 3020HT | |
| Diameter | 2mm | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 22MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Sub Type SMT Power Inductor | ||
Package/Case 3020HT | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 227.1mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series 784383 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 863, Halogen Free JEDEC JS709BIEC 61249-2-21, REACH EC1907, EU&2015, RoHS 2011, 2006 | ||
Depth 2mm | ||
Height 2mm | ||
Termination Style 3020HT | ||
Diameter 2mm | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 22MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
