Wurth Elektronik, 784383, 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP420.20

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP832.60

(exc. VAT)

PHP932.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP166.52PHP832.60-
50 - 95PHP158.116PHP790.58PHP420.20
100 - 495PHP146.584PHP732.92PHP1,993.60
500 +PHP134.858PHP674.29PHP15,831.00

*price indicative

Packaging Options:
RS Stock No.:
426-962
Mfr. Part No.:
78438336047HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

4.7μH

Sub Type

SMT Power Inductor

Maximum DC Current

2.5A

Package/Case

3020HT

Length

3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

150.2mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

784383

Maximum Operating Temperature

150°C

Termination Style

3020HT

Standards/Approvals

EU&2015, REACH EC1907, 863, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, 2006, RoHS 2011

Core Material

Magnetic Iron Alloy

Depth

2mm

Diameter

2mm

Height

2mm

Maximum Self Resonant Frequency

28MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy