Wurth Elektronik, 784373, 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %

This image is representative of the product range

Subtotal (1 reel of 800 units)*

PHP139,731.20

(exc. VAT)

PHP156,499.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
800 +PHP174.664PHP139,731.20

*price indicative

RS Stock No.:
426-918
Mfr. Part No.:
784373680015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5μH

Product Type

Surface Mount Inductor

Maximum DC Current

19.2A

Sub Type

SMT High Current Inductor

Package/Case

1040

Packaging

Tape & Reel

Length

10.85mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

784373

Diameter

3.8mm

Height

3.8mm

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863)

Core Material

Magnetic Iron Alloy

Depth

3.8mm

Maximum Self Resonant Frequency

31.7MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Wurth Elektronik Low Profile High Current Inductor is a high-performance automotive-grade component designed to provide reliable inductance in demanding electronic applications. It features robust electrical properties, ensuring stability and efficiency under various operating conditions. This inductor is AEC-Q200 qualified, making it suitable for automotive and other high-reliability applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Distributed Air gap

Iron alloy powder

Designed to avoid thermal aging degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy