Wurth Elektronik, 784373, 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 68 μH Shielded ±20 % 5.9

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP436.12

(exc. VAT)

PHP488.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP436.12-
10 +PHP392.2110%

*price indicative

Packaging Options:
RS Stock No.:
426-888
Mfr. Part No.:
784373170680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68μH

Product Type

Surface Mount Inductor

Maximum DC Current

5.9A

Sub Type

High Current Inductor

Package/Case

1770

Packaging

Tape & Reel

Length

17.45mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

85mΩ

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

784373

Diameter

6.8mm

Core Material

Magnetic Iron Alloy

Height

6.8mm

Standards/Approvals

EU&2015, 863, 2006, RoHS 2011, REACH EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21

Depth

6.8mm

Maximum Self Resonant Frequency

2.3MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Wurth Elektronik Low Profile High Current Inductor is a high-performance automotive-grade component designed to provide reliable inductance in demanding electronic applications. It features robust electrical properties, ensuring stability and efficiency under various operating conditions. This inductor is AEC-Q200 qualified, making it suitable for automotive and other high-reliability applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Distributed Air gap

Iron alloy powder

Designed to avoid thermal aging degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy