Wurth Elektronik, WE-MAIA, 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 3.75 A
- RS Stock No.:
- 296-314
- Mfr. Part No.:
- 78438357068
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
PHP605.50
(exc. VAT)
PHP678.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 25 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP121.10 | PHP605.50 |
| 50 - 95 | PHP115.014 | PHP575.07 |
| 100 - 495 | PHP106.648 | PHP533.24 |
| 500 - 995 | PHP98.094 | PHP490.47 |
| 1000 + | PHP94.482 | PHP472.41 |
*price indicative
- RS Stock No.:
- 296-314
- Mfr. Part No.:
- 78438357068
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.75A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 4030 | |
| Packaging | Tape & Reel | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 74mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-MAIA | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 3.1mm | |
| Standards/Approvals | 863, Halogen Free IEC 61249-2-21, RoHS 2011, REACH EC1907, EU&2015, 2006, Halogen Free JEDEC JS709B | |
| Core Material | Polystyrene | |
| Depth | 3.1mm | |
| Height | 3.1mm | |
| Maximum Self Resonant Frequency | 19.5MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.75A | ||
Sub Type SMT Power Inductor | ||
Package/Case 4030 | ||
Packaging Tape & Reel | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 74mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-MAIA | ||
Maximum Operating Temperature 125°C | ||
Diameter 3.1mm | ||
Standards/Approvals 863, Halogen Free IEC 61249-2-21, RoHS 2011, REACH EC1907, EU&2015, 2006, Halogen Free JEDEC JS709B | ||
Core Material Polystyrene | ||
Depth 3.1mm | ||
Height 3.1mm | ||
Maximum Self Resonant Frequency 19.5MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 5.1 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Shielded ±20 % 4.7 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 3.05 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 7.1 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 11.1 A
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded ±20 % 17.1
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 640 nH Shielded ±20 % 15.2
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 900 nH Shielded ±20 % 14 A
