Wurth Elektronik, WE-MAIA, 3015 Shielded Surface Mount Inductor with a Polystyrene Core, 47 μH Shielded ±20 % 500 mA Idc
- RS Stock No.:
- 296-300
- Mfr. Part No.:
- 78438335470
- Manufacturer:
- Wurth Elektronik
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP698.50
(exc. VAT)
PHP782.30
(inc. VAT)
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP139.70 | PHP698.50 | - |
| 50 - 95 | PHP132.692 | PHP663.46 | 5% |
| 100 - 495 | PHP122.972 | PHP614.86 | 11% |
| 500 - 995 | PHP113.254 | PHP566.27 | 18% |
| 1000 + | PHP108.958 | PHP544.79 | 22% |
*price indicative
- RS Stock No.:
- 296-300
- Mfr. Part No.:
- 78438335470
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 2300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAIA | |
| Diameter | 1.5mm | |
| Depth | 1.5mm | |
| Height | 1.5mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006) | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 3015 | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 2300mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAIA | ||
Diameter 1.5mm | ||
Depth 1.5mm | ||
Height 1.5mm | ||
Core Material Polystyrene | ||
Standards/Approvals Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006) | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3015 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 2.4 A Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 33 μH Semi Shielded ±20 % 500 mA Idc
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 500 mA Idc Q:32
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 100 μH Shielded 20 % 500 mA Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 500 mA Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 500 mA Idc
- Wurth Elektronik 47 μH ±20 % 500 mA Idc
- TE Connectivity 1812 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Moulded ±20 % 500 mA Idc Q:40
