Wurth Elektronik, WE-LHMI, 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 12 μH Shielded ±20 % 8.2 A Idc
- RS Stock No.:
- 296-225
- Mfr. Part No.:
- 744373965120
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
PHP988.50
(exc. VAT)
PHP1,107.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 90 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP197.70 | PHP988.50 |
| 50 - 95 | PHP187.782 | PHP938.91 |
| 100 - 495 | PHP173.894 | PHP869.47 |
| 500 - 995 | PHP160.228 | PHP801.14 |
| 1000 + | PHP154.278 | PHP771.39 |
*price indicative
- RS Stock No.:
- 296-225
- Mfr. Part No.:
- 744373965120
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 8.2A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 1365 | |
| Packaging | Tape & Reel | |
| Length | 13.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Polystyrene | |
| Standards/Approvals | 2006, 863, EU&2015, Halogen Free JEDEC JS709B, RoHS 2011, Halogen Free IEC 61249-2-21, REACH or declared EC1907 | |
| Diameter | 6.2mm | |
| Height | 6.2mm | |
| Depth | 6.2mm | |
| Maximum Self Resonant Frequency | 7.6MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 12μH | ||
Maximum DC Current 8.2A | ||
Sub Type SMT Power Inductor | ||
Package/Case 1365 | ||
Packaging Tape & Reel | ||
Length 13.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Maximum Operating Temperature 125°C | ||
Core Material Polystyrene | ||
Standards/Approvals 2006, 863, EU&2015, Halogen Free JEDEC JS709B, RoHS 2011, Halogen Free IEC 61249-2-21, REACH or declared EC1907 | ||
Diameter 6.2mm | ||
Height 6.2mm | ||
Depth 6.2mm | ||
Maximum Self Resonant Frequency 7.6MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 100 μH Shielded ±20 % 2.6 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Shielded ±20 % 5.7 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 8.8 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 8.2 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 1.5 μH ±20 % 10.6 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH ±20 % 6.8 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 15.5 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 220 nH ±20 % 20 A Idc
