Wurth Elektronik, WE-XHMI SMT, 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 20.1
- RS Stock No.:
- 219-834
- Mfr. Part No.:
- 74439384015
- Manufacturer:
- Wurth Elektronik
Add 100 more to save PHP595.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP1,188.83
(exc. VAT)
PHP1,331.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 500 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP118.883 | PHP1,188.83 | - |
| 100 - 240 | PHP112.925 | PHP1,129.25 | PHP595.80 |
| 250 + | PHP104.651 | PHP1,046.51 | PHP3,558.00 |
*price indicative
- RS Stock No.:
- 219-834
- Mfr. Part No.:
- 74439384015
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 20.1A | |
| Package/Case | 7030 | |
| Packaging | Tape & Reel | |
| Length | 7.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 6.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMI SMT | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 3mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | |
| Height | 3mm | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 36MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1.5μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 20.1A | ||
Package/Case 7030 | ||
Packaging Tape & Reel | ||
Length 7.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 6.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMI SMT | ||
Maximum Operating Temperature 125°C | ||
Diameter 3mm | ||
Core Material Polystyrene | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | ||
Height 3mm | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 36MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 16.7
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 11.4
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±20 % 23.6
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 23.7 A
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 9.5 A
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 20.8
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded ±20 % 17.1
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 640 nH Shielded ±20 % 15.2
