0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole
- RS Stock No.:
- 372-8565P
- Mfr. Part No.:
- EECSOHD224H
- Manufacturer:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 372-8565P
- Mfr. Part No.:
- EECSOHD224H
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 0.22F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 6mm | |
| Lead Pitch | 10mm | |
| Lifetime | 1000h | |
| Series | SD | |
| Tolerance | -20 → +80% | |
| Lead Diameter | 0.8mm | |
| Capacitor Family | Electric Double Layer | |
| Lead Spacing | 10 mm | |
| Depth | 6 mmmm, 10.5mm | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 0.22F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Height 6mm | ||
Lead Pitch 10mm | ||
Lifetime 1000h | ||
Series SD | ||
Tolerance -20 → +80% | ||
Lead Diameter 0.8mm | ||
Capacitor Family Electric Double Layer | ||
Lead Spacing 10 mm | ||
Depth 6 mmmm, 10.5mm | ||
Terminal Type Through Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
