Kern CR Y1 Series Load Cell Load Cell, Compression Measure, 1 t
- RS Stock No.:
- 920-660
- Mfr. Part No.:
- CR 1000-1Y1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,313.46
(exc. VAT)
PHP26,111.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,313.46 |
*price indicative
- RS Stock No.:
- 920-660
- Mfr. Part No.:
- CR 1000-1Y1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CR Y1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP68 | |
| Maximum DC Voltage | 10V | |
| Housing Material | Steel | |
| Maximum Force/Load Measurement | 1t | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CR Y1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP68 | ||
Maximum DC Voltage 10V | ||
Housing Material Steel | ||
Maximum Force/Load Measurement 1t | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern precision load cell designed for accurate force measurements. Its robust construction and high sensitivity make it suitable for various industrial applications, ensuring reliable performance and stability.
Constructed from Durable steel alloy for enhanced longevity
Displays a temperature coefficient of less than ± 0.05%FS/10 °C
Offers a remarkable weighing capacity of 1000 kg
IP68 protection rating ensures complete dust and water resistance
Related links
- Kern CR Y1 Series Load Cell Load Cell 5 t
- Kern CR Y1 Series Load Cell Load Cell 10 t
- Kern CR Y1 Series Load Cell Load Cell 20 t
- Kern CR Y1 Series Load Cell Load Cell 500 kg
- Kern CO Y1 Series Load Cell Load Cell 1 t
- Kern CR Q1 Series Load Cell Load Cell 5 t
- Kern CR Q1 Series Load Cell Load Cell 20 t
- Kern CR Q1 Series Load Cell Load Cell 30 t
