Kern CR Q1 Series Load Cell Load Cell, Compression Measure, 10 t
- RS Stock No.:
- 920-277
- Mfr. Part No.:
- CR 10000-1Q1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP24,608.66
(exc. VAT)
PHP27,561.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,608.66 |
*price indicative
- RS Stock No.:
- 920-277
- Mfr. Part No.:
- CR 10000-1Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CR Q1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP68 | |
| Maximum AC Voltage | 15V | |
| Maximum DC Voltage | 10V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -50°C | |
| Maximum Force/Load Measurement | 10t | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CR Q1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP68 | ||
Maximum AC Voltage 15V | ||
Maximum DC Voltage 10V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -50°C | ||
Maximum Force/Load Measurement 10t | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern load cell is a precision weighing instrument designed to provide accurate force measurements. Its robust stainless steel construction ensures durability and reliability in demanding conditions.
Recommended excitation voltage ranges from 10 V to 15 V for optimal performance
Exhibits a high isolation resistance of 5000 MΩ, ensuring safety and maintaining signal integrity
Features a combined error rate of just 0.05%, enhancing measurement precision
Offers an impressive safe overload capacity of 150% and an ultimate overload of 200%
Related links
- Kern CR Q1 Series Load Cell Load Cell 2.5 t
- Kern CR Q1 Series Load Cell Load Cell 5 t
- Kern CR Q1 Series Load Cell Load Cell 20 t
- Kern CR Q1 Series Load Cell Load Cell 30 t
- Kern CR Y1 Series Load Cell Load Cell 10 t
- Kern CT Q1 Series Shear Beam Load Cell Load Cell 10 t
- Kern CS P1 Series Load Cell Load Cell 10 t
- Kern CT P1 Series Shear Beam Load Cell Load Cell 10 t
