Kern CO Y5 Series Load Cell Load Cell, Compression Measure, 10 kg
- RS Stock No.:
- 920-219
- Mfr. Part No.:
- CO 10-Y5
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,516.08
(exc. VAT)
PHP35,298.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,516.08 |
*price indicative
- RS Stock No.:
- 920-219
- Mfr. Part No.:
- CO 10-Y5
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CO Y5 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP66 | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 10kg | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CO Y5 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP66 | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 10kg | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern measuring cell is a tension and compression force measurement device designed for precision in stainless steel. Its robust construction ensures durability and reliability across varied environmental conditions.
Compliant with OIML class G1 for reliability in measurements
IP66 protection offers full resistance against dust and water
Wide ambient temperature range from -20 °C to 80 °C assures versatility
Signal output of 2 mV/V nominal for accurate performance
Related links
- Kern CO Y5 Series Load Cell Load Cell 1 kg
- Kern CO Y5 Series Load Cell Load Cell 5 kg
- Kern CO Y5 Series Load Cell Load Cell 500 g
- Kern CO Y1 Series Load Cell Load Cell 10 kg
- Kern CO Y2 Series Load Cell Load Cell 10 kg
- Kern CP Y1 Series Load Cell Load Cell 10 kg
- Kern CP P1 Series Load Cell Load Cell 10 kg
- Kern CO Y1 Series Load Cell Load Cell 100 kg
