Kern CB Q1 Series Bending Beam Load Cell, Compression Measure, 5 kg
- RS Stock No.:
- 920-153
- Mfr. Part No.:
- CB 5-3Q1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP19,859.35
(exc. VAT)
PHP22,242.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,859.35 |
*price indicative
- RS Stock No.:
- 920-153
- Mfr. Part No.:
- CB 5-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CB Q1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| Mount Type | Through Hole | |
| IP Rating | IP68 | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 5kg | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CB Q1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
Mount Type Through Hole | ||
IP Rating IP68 | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 5kg | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern bending beam and shear beam load cell is crafted from stainless steel, designed to provide precise weight measurements in various applications, ensuring exceptional durability and reliability under tough conditions.
Combined error is as low as 0.017%, ensuring high accuracy
Temperature coefficient is ±0.003% Sn. /5 °C, maintaining performance across temperature variations
High safe overload tolerance of 150%, making it robust for demanding tasks
IP68 protection rating safeguards the device from dust and water
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
