Kern CB P1 Series Bending Beam Load Cell, Compression Measure, 250 kg
- RS Stock No.:
- 920-147
- Mfr. Part No.:
- CB 250-3P1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,843.79
(exc. VAT)
PHP11,025.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,843.79 |
*price indicative
- RS Stock No.:
- 920-147
- Mfr. Part No.:
- CB 250-3P1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CB P1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 250kg | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CB P1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum DC Voltage 12V | ||
Housing Material Steel | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 250kg | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern bending beam load cell device designed for precise load measurement, constructed from Durable nickel-plated steel to ensure reliability in various conditions.
Weighing capacity of 250 kg accommodates a wide range of applications
IP67 protection rating guarantees dust and water resistance
Temperature coefficient of ± 0.003% Sn./5 °C ensures accurate readings across temperature variations
Creep error limited to <lt/>±0.008 Sn enhances measurement consistency
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
