Kern CB P1 Series Bending Beam Load Cell, Compression Measure, 100 kg
- RS Stock No.:
- 860-800
- Mfr. Part No.:
- CB 100-3P1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,843.79
(exc. VAT)
PHP11,025.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,843.79 |
*price indicative
- RS Stock No.:
- 860-800
- Mfr. Part No.:
- CB 100-3P1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CB P1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Steel | |
| Width | 130mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 100kg | |
| Maximum Operating Temperature | 65°C | |
| Depth | 37mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CB P1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Steel | ||
Width 130mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 100kg | ||
Maximum Operating Temperature 65°C | ||
Depth 37mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a bending beam sensor designed for precision measurement in dynamic environments, offering reliable performance across a range of applications.
Robust nickel-plated steel construction ensures durability in challenging conditions
IP67 rating provides complete protection against dust and water ingress
Rated for safe overload at 150% of the maximum capacity
Operating temperature range between -35 °C and 65 °C allows for versatile usage
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
