Kern CS Y1 Series S Type Load Cell, Compression Measure, 2 kg
- RS Stock No.:
- 857-992
- Mfr. Part No.:
- CS 2-Y1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,789.43
(exc. VAT)
PHP33,364.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,789.43 |
*price indicative
- RS Stock No.:
- 857-992
- Mfr. Part No.:
- CS 2-Y1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CS Y1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum AC Voltage | 12V | |
| Maximum DC Voltage | 5V | |
| Housing Material | Stainless Steel | |
| Width | 150mm | |
| Maximum Force/Load Measurement | 2kg | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CS Y1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum AC Voltage 12V | ||
Maximum DC Voltage 5V | ||
Housing Material Stainless Steel | ||
Width 150mm | ||
Maximum Force/Load Measurement 2kg | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Depth 105mm | ||
- COO (Country of Origin):
- CN
The Kern miniature load/force measuring cell offers unparalleled accuracy and reliability for precise measurements in various applications. Its stainless steel construction ensures durability and exceptional performance.
Temperature coefficient of ≤± 0.05%FS/10 °C ensures stability in varying temperatures
Zero balance maintained within ≤± 2.0%FS for consistent performance
IP65 protection provides resistance against dust and water ingress
Safe overload capacity of 150% and ultimate overload of 300% enhances durability
Related links
- Kern CS Y1 Series S Type Load Cell 10 kg
- Kern CS Y1 Series S Type Load Cell 5 kg
- Kern CS Y1 Series S Type Load Cell 20 kg
- Kern CS Y1 Series S Type Load Cell 1 kg
- Kern CS P1 Series S Type Load Cell 2 t
- Kern CS P1 Series S Type Load Cell 25 kg
- Kern CS P1 Series S Type Load Cell 750 kg
- Kern CS P1 Series S Type Load Cell 150 kg
