RS PRO PP Louvred Panel Storage Unit, 760mm x 1000mm x 2000mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Every Spend Counts with RS PRO
RS Stock No.:
552-680
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Louvred Panel

Bin Material

PP

Overall Height

2000mm

Overall Width

1000mm

Overall Depth

760mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Free Standing Louvred Panel


Free standing steel frames with choice of single or double-sided louvred panels
Adjustable feet to compensate for uneven flooring
Please order bins separately – the ’compatibility’ table details various configurations

Be Ready for Anything: RS PRO Emergency Preparedness Solutions