Raaco Red Plastic Bin, 211mm x 280mm x 465mm
- RS Stock No.:
- 515-546
- Mfr. Part No.:
- 136747
- Manufacturer:
- Raaco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 515-546
- Mfr. Part No.:
- 136747
- Manufacturer:
- Raaco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Colour Red | ||
RoHS Status: Not Applicable
Shelf Bins
Four sizes of bins, exceptionally strong and resistant to oils, acid and solvents.,They feature a front carrying handle and a strong fold down rear handle.,A stop function in the base of bin allows the bin to be tilted forward on the shelf.
Related links
- Raaco PP Storage Bin Blue
- SAM Plastic Storage Bin x 280mm x 240mm Yellow
- Raaco PP Storage Bin Blue
- Durable 4 Drawer Storage Unit 292mm x 280mm x 356mm, Multi-Colour
- Durable 1 Drawer Storage Unit 95mm x 280mm x 356mm, Multi-Colour
- RS PRO 64 Cell Black Transparent Polypropylene 300mm x 280mm x 320mm
- RS PRO 18 Cell Transparent PP Compartment Box, 40mm x 280mm x 180mm
- RS PRO 304 Stainless Steel Satin Rectangular Adaptable Enclosure Box, 220mm x 280mm x 85mm
