Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V, 6.78Nm Torque, 1.8 °, 85 x 85 mm Frame, 14 mm

Subtotal (1 unit)*

PHP104,960.95

(exc. VAT)

PHP117,556.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP104,960.95

*price indicative

Bag the Deal of the Season
RS Stock No.:
654-125
Mfr. Part No.:
BRS39BW470FBA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

3-Phase Stepper Motor

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

6.78Nm

Voltage

325V

Mount Type

Flange

Frame Size

85 x 85 mm

Shaft Diameter

14mm

Current Rating

2.25A

IP Rating

IP56, IP41

Shaft Length

30mm

Number of Pole Pairs

3

Standards/Approvals

IEC 60072-1, IP56, RoHS, IEC 60034-5, IP41, IEC 50347

Length

171mm

Resistance Per Phase

6.5Ω

Output Speed

3000rpm

Series

BRS

The Schneider Electric High performance 3-phase stepper motor designed for motion control applications. It delivers a robust holding torque of 6.78 Nm and features a peak stall torque of 5.78 Nm, providing reliability in demanding environments. This motor is engineered with a maximum mechanical speed of 3000 rpm, making it suitable for various industrial uses. Its compact design, with a shaft diameter of 14 mm and mounting flange size of 85 mm, allows for easy integration into existing systems. The device comes with a built-in holding brake for enhanced control and stability during operation, making it an ideal choice for precision motion control tasks.

Engineered with a high nominal torque of 6 N.m for powerful performance

Capable of handling a maximum mechanical speed of 3000 rpm for rapid operation

Designed with a robust terminal box for secure and reliable electrical connections

Includes a holding brake to prevent unintended movement, ensuring system stability

Constructed with a rugged flange mounting for simplified installation across varied setups

Features a high resolution capability with multiple step angles for precise movement control

Built to endure in temperatures ranging from -25 to 40 °C, ideal for diverse environments

Complies with international standards, including IEC 60034-14 for added safety assurance