RS PRO 4 steps Work Platform, 1m platform height
- RS Stock No.:
- 672-177
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP104,657.79
(exc. VAT)
PHP117,216.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,657.79 |
*price indicative
- RS Stock No.:
- 672-177
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Number of Rungs | 4 | |
| Platform Height | 1m | |
| Weight | 20.5kg | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Base Width | 580mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Number of Rungs 4 | ||
Platform Height 1m | ||
Weight 20.5kg | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
Base Width 580mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Working Steps are designed for safe, stable, and comfortable access in both professional and domestic environments. Manufactured from lightweight yet robust aluminium, these steps are easy to carry, quick to set up, and built to withstand regular use. The extra-wide treads provide generous foot space, reducing fatigue during prolonged tasks and improving stability when working at height. With non-slip feet and a rigid frame, these steps deliver reliable performance in workshops, warehouses, maintenance areas, and more. Some assembly is required. This unit is Certified to EN 131 Professional Standard.
Large steps with 250 x 550mm non-slip surface
Lightweight & practical aluminium frame
Pull wheels for easy manoeuvrability
Maximum load capacity up to 150kg
Large feet for extra stability
Guardrail and handrail for increased safety
Related links
- RS PRO 4 steps Work Platform, 1m platform height
- RS PRO 4 steps Work Platform, 1.04m platform height
- RS PRO 4 steps Work Platform, 930mm platform height
- RS PRO 4 steps Work Platform, 1.3m platform height
- RS PRO 4 Tread Steel Steps 1m Platform Height, Blue
- RS PRO 5 steps Work Platform, 1.12m platform height
- RS PRO 5 steps Work Platform, 1.19m platform height
- RS PRO 10 steps Work Platform, 2.5m platform height
