RS PRO 6 steps Work Platform, 1.5m platform height
- RS Stock No.:
- 672-129
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP157,895.70
(exc. VAT)
PHP176,843.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,895.70 |
*price indicative
- RS Stock No.:
- 672-129
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Number of Rungs | 6 | |
| Platform Height | 1.5m | |
| Weight | 47kg | |
| Standards/Approvals | EN 131 | |
| Base Width | 1.03m | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Number of Rungs 6 | ||
Platform Height 1.5m | ||
Weight 47kg | ||
Standards/Approvals EN 131 | ||
Base Width 1.03m | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Mobile Safety Steps with Safety Gate are designed to provide secure, stable, and portable access in industrial, commercial, and warehouse settings. Built from high-strength, lightweight aluminium, these steps are easy to manoeuvre yet tough enough for daily heavy-duty use. Featuring a spacious anti-slip platform and an integrated safety gate, this unit ensures a fully enclosed working area for maximum fall protection while working at height. The smooth-rolling castors allow for quick repositioning, and the locking mechanism keeps the steps firmly in place during use. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.
Non-slip plywood platform (600 x 550mm)
Fully enclosed platform with spring safety gates
Kick boards to protect the user
Maximum load capacity up to 150kg
100mm wide treads
Equipped with braked swivel castors
Related links
- RS PRO 6 steps Work Platform, 1.5m platform height
- RS PRO 6 steps Work Platform, 1.45m platform height
- RS PRO 8 steps Work Platform, 2m platform height
- RS PRO 8 steps Work Platform, 2.09m platform height
- RS PRO 2 steps Work Platform, 500mm platform height
- RS PRO 4 steps Work Platform, 930mm platform height
- RS PRO 4 steps Work Platform, 1m platform height
- RS PRO 4 steps Work Platform, 1.3m platform height
