Velleman Components Development Board
- RS Stock No.:
- 839-116
- Mfr. Part No.:
- WSG135
- Manufacturer:
- Velleman Components
N
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
PHP601.17
(exc. VAT)
PHP673.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP601.17 | - |
| 10 - 49 | PHP529.25 | 11% |
| 50 - 99 | PHP474.85 | 21% |
| 100 + | PHP408.46 | 32% |
*price indicative
- RS Stock No.:
- 839-116
- Mfr. Part No.:
- WSG135
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Whadda electronic decision maker is a handy tool for quickly resolving yes/no dilemmas, offering immediate support for difficult choices with its intuitive LED display.
YES/NO LEDs alternate blinking, gradually slowing until one remains lit for a definitive answer
Educational kits foster a fundamental understanding of electronics through engaging projects
Supports creativity, enabling users to personalise and build unique electronic projects
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
