Velleman Components Development Board
- RS Stock No.:
- 839-095
- Mfr. Part No.:
- WSL167
- Manufacturer:
- Velleman Components
N
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
PHP632.52
(exc. VAT)
PHP708.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP632.52 | - |
| 10 - 49 | PHP556.91 | 11% |
| 50 - 99 | PHP499.74 | 20% |
| 100 + | PHP429.67 | 32% |
*price indicative
- RS Stock No.:
- 839-095
- Mfr. Part No.:
- WSL167
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Electronic Tea Light is a professional-grade STEM soldering kit engineered by Whadda for interactive learning. This educational project provides an engaging introduction to electronics through the assembly of a safe flickering LED candle.
High-intensity yellow LED simulates a realistic flickering effect
Three distinct modes including a five-hour candle timer
Fifteen days of autonomy on a single CR2032 battery
Safe flameless design Ideal for residential or classroom use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
