Velleman Components Development Board
- RS Stock No.:
- 839-089
- Mfr. Part No.:
- WSAK127
- Manufacturer:
- Velleman Components
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,194.04
(exc. VAT)
PHP1,337.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,194.04 |
| 5 + | PHP1,158.08 |
*price indicative
- RS Stock No.:
- 839-089
- Mfr. Part No.:
- WSAK127
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Running Microbug is a professional-grade STEM soldering kit engineered by Whadda for interactive learning. This educational project provides an engaging introduction to robotics through the assembly of a light-seeking miniature robot.
Light-sensitive resistors enable autonomous light-seeking behaviour
Two sub-miniature motors provide realistic bug-like movement
Adjustable sensitivity allows control in various lighting conditions
LED eyes indicate the current driving direction
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
