Velleman Components Development Board
- RS Stock No.:
- 839-083
- Mfr. Part No.:
- WSG113
- Manufacturer:
- Velleman Components
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP712.74
(exc. VAT)
PHP798.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP712.74 |
| 10 - 49 | PHP626.99 |
| 50 - 99 | PHP563.37 |
| 100 + | PHP484.99 |
*price indicative
- RS Stock No.:
- 839-083
- Mfr. Part No.:
- WSG113
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Electronic Dice is a professional-grade STEM soldering kit engineered by Whadda for interactive learning. This educational project provides an engaging introduction to electronics through the assembly of a handheld digital die.
7 bright red LEDs arranged in standard patterns
Push-button initiates a realistic slowing roll to a stop
Integrated reverse polarity protection for enhanced safety
Compact 42 mm by 60 mm PCB design
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
