Velleman Components Development Board
- RS Stock No.:
- 839-077
- Mfr. Part No.:
- WSSA130
- Manufacturer:
- Velleman Components
N
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
PHP792.95
(exc. VAT)
PHP888.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP792.95 | - |
| 10 - 49 | PHP697.98 | 11% |
| 50 - 99 | PHP626.06 | 21% |
| 100 + | PHP539.39 | 31% |
*price indicative
- RS Stock No.:
- 839-077
- Mfr. Part No.:
- WSSA130
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Whadda soldering kit offers a hands-on experience to create a delightful 3D Christmas tree with 16 flashing red LEDs, perfect for adding a festive touch to your holiday decorations.
Includes 16 flashing red LEDs and options for additional green and yellow LEDs for customisation
Low power consumption of only 8mA for energy-efficient operation
Operates on a 9V battery (not included) and compatible with 12VDC supplies
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
