Velleman Components Development Board
- RS Stock No.:
- 839-070
- Mfr. Part No.:
- WSI102
- Manufacturer:
- Velleman Components
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP553.22
(exc. VAT)
PHP619.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP553.22 |
| 10 - 49 | PHP486.84 |
| 50 - 99 | PHP437.05 |
| 100 + | PHP376.19 |
*price indicative
- RS Stock No.:
- 839-070
- Mfr. Part No.:
- WSI102
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV kit enables users to build electronic devices with ease, providing essential components for a range of applications. Its straightforward layout and included parts make it suitable for both beginners and experienced hobbyists.
Includes resistors ranging from 1K to 10K for versatile circuit designs
Comes with a trimpotentiometer for precise adjustments
Features high-quality transistors for reliable performance
Incorporates electrolytic capacitors to manage power supply effectively
Provides clear polarity markings to ensure proper installation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
