Keyestudio Starter Kit KS
- RS Stock No.:
- 711-049
- Mfr. Part No.:
- KS0398
- Manufacturer:
- Keyestudio
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP5,901.04
(exc. VAT)
PHP6,609.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,901.04 | - |
| 5 - 9 | PHP5,783.02 | 1% |
| 10 + | PHP5,605.99 | 4% |
*price indicative
- RS Stock No.:
- 711-049
- Mfr. Part No.:
- KS0398
- Manufacturer:
- Keyestudio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keyestudio | |
| Product Type | Starter Kit | |
| Series | KS | |
| Kit Contents | USB cable | |
| Select all | ||
|---|---|---|
Brand Keyestudio | ||
Product Type Starter Kit | ||
Series KS | ||
Kit Contents USB cable | ||
- COO (Country of Origin):
- CN
The Keyestudio EASY PLUG Ultimate Starter Kit for Arduino STEM EDU is a comprehensive learning tool based on Mixly Block coding, designed for ease of use and flexibility. This kit includes everything needed to complete a variety of Mixly projects, teaching users how to control and read external sensors, displays, and sound control systems. It offers a hands-on experience for learning Mixly Block programming and exploring the basics of electronics and programming in an interactive and engaging way.
Boards and modules are the best to start learning and tinkering with electronics and coding
Starter Kit includes a user guide with 22 tutorials
