Rapid 5001631 16mm Staple Gun
- RS Stock No.:
- 671-402
- Mfr. Part No.:
- 5001631
- Manufacturer:
- Rapid
N
Subtotal (1 unit)*
PHP3,102.94
(exc. VAT)
PHP3,475.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,102.94 |
*price indicative
- RS Stock No.:
- 671-402
- Mfr. Part No.:
- 5001631
- Manufacturer:
- Rapid
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Staple Gun | |
| Sub Type | Staple | |
| Colour | Blue | |
| Leg Length | 16mm | |
| Material | Steel | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Staple Gun | ||
Sub Type Staple | ||
Colour Blue | ||
Leg Length 16mm | ||
Material Steel | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Rapid RPC4 Staple gun can be loaded with finewire staples, Brad nails, and pins, is suitable for a variety of jobs: furniture upholstery, attach ground sheets to garden beds, trim work, fastening canvas for paintings, stapling fine and thin textile materials, etc. A truly all-round tool. The 2-step force adjuster helps you optimise the power requirement depending on staple length and material. The ergonomic RPC4 is MADE in Sweden from impact-resistant ABS plastic, with working parts MADE of top-quality steel.
2-step force adjuster for optimised power
Impact-resistant ABS plastic and working parts MADE of top-quality steel
Made in Sweden
3 year guarantee
FSC Certified cardboard sleeve
