Rapid 5001616 10mm Stapler

N

Subtotal (1 unit)*

PHP1,977.27

(exc. VAT)

PHP2,214.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,977.27

*price indicative

RS Stock No.:
671-401
Mfr. Part No.:
5001616
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Stapler

Sub Type

Stapler

Colour

Pink

Leg Length

10mm

Material

Plastic, Steel

Standards/Approvals

None

RoHS Status: Exempt

COO (Country of Origin):
SE
The Rapid R13 Stapler is the perfect companion for all your DIY projects. Made from a remarkable 90% recycled plastic sourced from old refrigerators, this tool is not only incredibly practical but also an environmentally conscious choice. In line with the latest interior design trends, this stapler will be a stylish and functional addition to your workshop. Our stapler is carefully designed and tailored to your needs. It is lightweight, easy to handle, and Ideal for small decorations, upholstery work with various types of textiles, and hanging posters or leather.

All steel internal wear parts

Ergonomic handle and suitable for both small and large hands

T&F packaging MADE from recycled and recyclable cardboard

FSC certified

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy