Rapid 10600521 8mm Staple Gun

Subtotal (1 unit)*

PHP5,463.55

(exc. VAT)

PHP6,119.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,463.55

*price indicative

RS Stock No.:
652-411
Mfr. Part No.:
10600521
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Staple Gun

Sub Type

Staple Gun

Colour

Silver

Leg Length

8mm

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
SE
The Rapid staple gun is designed for demanding, professional tasks, offering exceptional performance and reliability for regular use. This lightweight metal staple gun is particularly well-suited for users with smaller hands, making it the Ideal choice for a variety of applications, such as furniture upholstery and fastening delicate materials like leather, paper, and textiles. With its Durable construction and precision operation, this tool ensures smooth functionality for all your stapling needs.

All-steel casing and internal components enhance durability and longevity

Ergonomic handle with lock function facilitates easy storage

Advanced recoilless mechanism provides a smoother stapling experience

Smooth-functioning loading system simplifies staple insertion

Versatile staple height adjustment allows for a range of 4 to 8 mm staples

Includes a generous 5-year guarantee for added peace of mind

Manufactured in Sweden, ensuring high-quality craftsmanship

Compact dimensions (W x H x D) of 83 x 33 x 183 mm suitable for various workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy