Wurth Elektronik M4 Spacer Stud, 6 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 736-138
- Mfr. Part No.:
- 971060471
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP646.35
(exc. VAT)
PHP723.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP646.35 | PHP64.635 | - |
| 5 - 9 | PHP594.71 | PHP59.471 | 7% |
| 10 + | PHP536.63 | PHP53.663 | 16% |
*price indicative
- RS Stock No.:
- 736-138
- Mfr. Part No.:
- 971060471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Product Type | Spacer Stud | |
| Length | 6mm | |
| Material | Steel | |
| Shape | Hexagon | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Product Type Spacer Stud | ||
Length 6mm | ||
Material Steel | ||
Shape Hexagon | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Steel Spacer Stud is a Durable mechanical component designed for general electronic equipment, ensuring robust structural support in various applications with precise threading specifications.
Constructed from high-quality steel for enhanced strength and longevity
Meets RoHS compliance standards, ensuring environmentally friendly usage
Operating temperature ranges from -55 to +150 °C for versatile application suitability
Moisture Sensitivity Level (MSL) of 1 guarantees reliability in storage and handling
Related links
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Brass
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Polyamide
