Mac 8 M4 Spacer, 20 mm Body, 7 mm Stud, Brass, PBT Housing
- RS Stock No.:
- 730-295
- Mfr. Part No.:
- 4AQ-20
- Manufacturer:
- Mac 8
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP6,321.49
(exc. VAT)
PHP7,080.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,321.49 | PHP63.215 |
*price indicative
- RS Stock No.:
- 730-295
- Mfr. Part No.:
- 4AQ-20
- Manufacturer:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Spacer | |
| Stud Length | 7mm | |
| Length | 20mm | |
| Material | Brass, PBT Housing | |
| Shape | Cylindrical | |
| Thread Size A | M4 | |
| Hex Size Across Flat | 6mm | |
| Outside Diameter | 8mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Spacer | ||
Stud Length 7mm | ||
Length 20mm | ||
Material Brass, PBT Housing | ||
Shape Cylindrical | ||
Thread Size A M4 | ||
Hex Size Across Flat 6mm | ||
Outside Diameter 8mm | ||
Finish Nickel Plated | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- JP
