Mac 8 Spacer M4, 20 mm Body, Brass, PBT Housing

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP4,776.16

(exc. VAT)

PHP5,349.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP4,776.16PHP47.762

*price indicative

RS Stock No.:
730-285
Mfr. Part No.:
4AP-20
Manufacturer:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Length

20mm

Product Type

Spacer

Material

Brass, PBT Housing

Shape

Cylindrical

Thread Size A

M4

Hex Size Across Flat

6mm

Outside Diameter

8mm

Finish

Nickel Plated

Standards/Approvals

UL94V-0

COO (Country of Origin):
JP

Related links