Phoenix Contact D-PT 1.5/S-MT-0.8 OG Series End Cover
- RS Stock No.:
- 866-6765
- Mfr. Part No.:
- 3210304
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP315.95
(exc. VAT)
PHP353.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP63.19 | PHP315.95 |
*price indicative
- RS Stock No.:
- 866-6765
- Mfr. Part No.:
- 3210304
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Material | Polyamide | |
| Colour | Orange | |
| Series | D-PT 1.5/S-MT-0.8 OG | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Material Polyamide | ||
Colour Orange | ||
Series D-PT 1.5/S-MT-0.8 OG | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Accessories for Push-In Connection Terminal Blocks
These accessories are for use with this range of Push-In Terminal Blocks.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact D-ST 2.5-TWIN-0.8 OG Series End Cover
- Phoenix Contact D-ST 2.5-0.8 OG Series End Cover
- Phoenix Contact D-PTT 2.5-2MT-0.8 OG Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PT 4-TWIN OG Series End Cover
- Phoenix Contact D-PT 16 N OG Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 2.5-QUATTRO-MT OG Series End Cover
- Phoenix Contact D-PT 1.5/S Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 2.5 OG Series End Cover