Phoenix Contact PS-4/E Series Test Plug
- RS Stock No.:
- 859-6644
- Mfr. Part No.:
- 3036709
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP4,366.70
(exc. VAT)
PHP4,890.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,366.70 | PHP436.67 |
*price indicative
- RS Stock No.:
- 859-6644
- Mfr. Part No.:
- 3036709
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Plug | |
| Material | Polyamide | |
| Series | PS-4/E | |
| Colour | Red | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Plug | ||
Material Polyamide | ||
Series PS-4/E | ||
Colour Red | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Test plugs, Individual test plug, color: red
Test adapters can be assembled individually using PS-... modular test plugs;The test plugs make contact in the function shaft of Terminal blocks from the CLIPLINE complete system
Related links
- Phoenix Contact PS - 8 Series Test Plug
- Phoenix Contact PS-5/2.3MM RD Series Test Plug
- Phoenix Contact PS-7.5/2.3MM RD Series Test Plug
- Phoenix Contact PS - 3 Series Test Plug EAC Ex
- Phoenix Contact PS Series Test Plug for Use with Works with Clipline Complete Products
- Phoenix Contact PS-5 Series Test Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact PS-6/2.3MM RD Series Test Plug for Use with Modular Terminal Block
- Phoenix Contact PS Series Test Adapter
