Phoenix Contact D-UTI/3 Series End Cover
- RS Stock No.:
- 859-0952
- Distrelec Article No.:
- 304-38-021
- Mfr. Part No.:
- 3076036
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
PHP1,831.00
(exc. VAT)
PHP2,050.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,831.00 | PHP36.62 |
*price indicative
- RS Stock No.:
- 859-0952
- Distrelec Article No.:
- 304-38-021
- Mfr. Part No.:
- 3076036
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Colour | Grey | |
| Series | D-UTI/3 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Colour Grey | ||
Series D-UTI/3 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
End cover, length: 93.5 mm, width: 2.2 mm, height: 51.2 mm, color: gray
Related links
- Phoenix Contact D - UTI 6 Series End Cover
- Phoenix Contact D - PTI 4/3 Series End Cover
- Phoenix Contact D-PTI/3 Series End Cover
- Phoenix Contact D-PTB 2.5/3 Series End Cover
- Phoenix Contact D-STIO 2.5/3 Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-UKK 3-MSTBVH-5.08 Series End Cover
- Phoenix Contact D-UK 3-MSTB-5.08-F Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UKK 3-MSTB-5.08 Series End Cover
