Phoenix Contact P-FU 5X20 LED 60-5 Series Fuse Plug
- RS Stock No.:
- 858-6035
- Mfr. Part No.:
- 3209251
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP6,734.50
(exc. VAT)
PHP7,542.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP6,734.50 | PHP673.45 |
*price indicative
- RS Stock No.:
- 858-6035
- Mfr. Part No.:
- 3209251
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fuse Plug | |
| Material | Polyamide (Insulation) | |
| Colour | Black | |
| Series | P-FU 5X20 LED 60-5 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fuse Plug | ||
Material Polyamide (Insulation) | ||
Colour Black | ||
Series P-FU 5X20 LED 60-5 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Fuse plug, connection method: Plug connection, nominal current: 6.3 A, nom. voltage: 250 V, width: 6.2 mm, fuse type: G / 5 x 20, mounting type: Plug-in mounting, color: black
Can be used for overload/short-circuit protection
Related links
- Phoenix Contact P-FU 5X20-5 Series Fuse Plug for Use with Terminal Block
- Phoenix Contact P-FU 5X20 LED 24-5 120KOHM Series Fuse Plug
- Phoenix Contact P-FU 5X20 LED 24 Series Fuse Plug for Use with Modular Terminal Block
- Phoenix Contact P-FU 5X20 Series Fuse Plug UL cUL
- Phoenix Contact P-FU 5X20 Series Fuse Plug IECEx cUL
- Phoenix Contact P-FU 5X20 Series Fuse Plug for Use with Modular Terminal Block
- Phoenix Contact P-FU 5X20 LA 250 Series Fuse Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact P-FU Series Fuse Plug
