Phoenix Contact UP 4-4CT Series Pluggable Terminal Block, 15A
- RS Stock No.:
- 857-1049
- Mfr. Part No.:
- 3208720
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
PHP43,706.61
(exc. VAT)
PHP48,951.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 - 40 | PHP4,370.661 | PHP43,706.61 |
| 50 + | PHP4,239.541 | PHP42,395.41 |
*price indicative
- RS Stock No.:
- 857-1049
- Mfr. Part No.:
- 3208720
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 15A | |
| Voltage | 320V | |
| Colour | Grey | |
| Series | UP 4-4CT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 15A | ||
Voltage 320V | ||
Colour Grey | ||
Series UP 4-4CT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Plug for four current transformers, each with leading transformer short circuit
Related links
- Phoenix Contact UP 4-4VT Series Pluggable Terminal Block, 15A
- Phoenix Contact FC 4-PCB/8 Series Pluggable Terminal Block, 15A
- Phoenix Contact UP 4 Series Pluggable Terminal Block, 3060050
- Phoenix Contact UP 4 Series Pluggable Terminal Block, 3060144
- Phoenix Contact UP 4 Series Pluggable Terminal Block, 3060021
- Phoenix Contact UP 4 Series Pluggable Terminal Block, 3060209
- Phoenix Contact UP 4 Series Pluggable Terminal Block 6.2 mm Pitch, 3060160
- Phoenix Contact BP 4-4CT Series Connector
